Siemens 3SU10522BF600AA0 SIRIUS ACT knob Switch metal illuminated 22mm

MPN
3SU10522BF600AA0
Brand
Siemens
EAN-13
4011209969650
Order Code
06-8989
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 3SU10522BF600AA0 knob features a glossy black finish with a steel front ring. This switch accessory is designed for a 90-degree turn and is typically used in control panels and machinery interfaces. Its robust construction and distinctive design make it suitable for industrial environments.
Type Knob
Colour White
Colour control element White
Colour front ring Other
Colour indicator light cap White
Construction type lens Rectangular
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Dim (W x H) 32.3 mm x 32.3 mm
Durability 300000
Functions latch
Height 32.3mm
Height opening 28.8mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69K
Lighting Type Spot lighting
Material front ring Metal
Misc Attribute 3SU1052-2BF60-0AA0
Number of Switch Positions 2
Print motif Arrow symbol
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Switch position 1 x Off/On
Switching angle 1 x 90 °
Switching function latching TRUE
Type of control element Toggle
Width 32.3mm
Width opening 32.3mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot