Siemens 3SU10022BF100AA0 SIRIUS ACT knob Switch illuminated 22mm O-I

MPN
3SU10022BF100AA0
Brand
Siemens
EAN-13
4047621016528
Order Code
06-8963
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 3SU1002-2BF10-0AA0 is an illuminable toggle switch knob with a front ring made of PVC. It features a black design and can rotate 90 degrees, making it suitable for various control applications. Commonly used in industrial settings, it enhances operator interface by providing clear and reliable switching functions.
Type Knob
Button Ø 32.3mm
Colour White
Colour control element Black
Colour front ring Black
Colour indicator light cap Other
Construction type lens Rectangular
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Dim (W x H) 32.3 mm x 32.3 mm
Durability 1000000
Factory colour Black
Functions latch
Height 32.3mm
Height opening 28.8mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69/IP69K
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Actuation/signaling element
Misc Attribute 2 3SU1002-2BF10-0AA0
Number of Switch Positions 2
Operation type Toggle
Print motif Arrow symbol
Recess Diameter 22.3mm
Shape Knob
Spring-return FALSE
Suitable for lighting TRUE
Switch position 1 x Off/On
Switching angle 1 x 90 °
Switching function latching TRUE
Type of control element Toggle
Width 32.3mm
Width opening 32.3mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot