Siemens 3SU11002BF601BA0 SIRIUS ACT toggle Switch 22mm round plastic illuminated

MPN
3SU11002BF601BA0
Brand
Siemens
EAN-13
4011209957565
Order Code
06-8993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Siemens 3SU11002BF601BA0 knob is designed with a black front ring made of PVC and a white indicator. It features a 90-degree turning capability and is typically used in control panels for industrial machinery. This part is suitable for various switching applications, providing a reliable interface for equipment operation.
Type Knob
Colour White
Colour button White
Colour front ring Black
Contact Type 1 maker
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Dim (W x H) 32.3 mm x 40 mm
Durability 1000000
Electrical lifespan 10000000
Functions latch
Height 40mm
Height opening 28.8mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69K
Light bulb included No
Lighting Type Spot lighting
Material front ring Plastic
Misc Attribute 3SU1100-2BF60-1BA0
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of Switch Positions 2
Power loss N/A
Print motif Arrow symbol
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Supply Voltage 5 - 500V
Switch position 1 x Off/On
Switch/button features Front ring (PVC)
Switching angle 1 x 90 °
Switching function latching FALSE
Type of control element Toggle
Type of electric connection N/A
Weight 58g
Width 32.3mm
Width opening 32.3mm
With front ring TRUE
With light source FALSE

Reviews

Be the first to submit a review

Trustpilot