Siemens 3RH19211DA11 Auxiliary Switch 2NO+2NC 4-pole screw terminal |
06-8227
|
|
Despatched within 4 working days - 13 in stock
|
1+ £9.65
Price per unit Ex VAT
|
|
|
71mm |
|
(W x H x D) 10 x 80 x 71 mm |
|
|
80mm |
|
|
3RH1921-1DA11 |
S0 |
|
Snap-in |
1 |
1 |
6A |
Screw connection |
4 |
10mm |
Siemens 3RH29111FA22 SIRIUS Auxiliary Switch 10 A 2 NO+2 NC screw terminal |
06-8261
|
|
Despatched within 4 working days - 23 in stock
|
1+ £12.11
Price per unit Ex VAT
|
|
|
43.7mm |
Screw terminal |
(W x H x D) 36 x 37.5 x 43.7 mm |
10A |
|
37.5mm |
1.0E7 |
200000 |
|
|
3RH2911-1FA22 |
Front |
2 |
2 |
6A |
Screw connection |
4 |
36mm |
Siemens 3RH2911-1FA40 SIRIUS Auxiliary Switch module 10 A 4 S paths |
06-8263
|
|
Despatched within 4 working days - 38 in stock
|
1+ £11.58
Price per unit Ex VAT
|
4 makers |
Multicolour |
43.7mm |
Screw terminal |
(W x H x D) 36 x 37.5 x 43.7 mm |
10A |
40A |
37.5mm |
1.0E7 |
200000 |
|
|
3RH2911-1FA40 |
Front |
0 |
4 |
6A |
Screw connection |
4 |
36mm |
Siemens 3RH2911-1HA11 Auxiliary Switch module 2NO front-side screw term |
06-8267
|
|
Despatched within 4 working days - 23 in stock
|
1+ £6.47
Price per unit Ex VAT
|
|
Multicolour |
43.7mm |
|
(W x H x D) 36 x 37.5 x 43.7 mm |
|
|
37.5mm |
|
|
|
|
3RH2911-1HA11 |
Snap-in |
1 |
1 |
6A |
Screw connection |
|
36mm |
Siemens 3RH29111HA22 SIRIUS Auxiliary Switch 2NO+2NC for 3RH2/3RT2 |
06-8269
|
|
Despatched within 4 working days - 11 in stock
|
1+ £11.11
Price per unit Ex VAT
|
|
Multicolour |
43.7mm |
Screw terminal |
(W x H x D) 36 x 37.5 x 43.7 mm |
10A |
|
37.5mm |
1.0E7 |
200000 |
|
|
3RH2911-1HA22 |
Front |
2 |
2 |
6A |
Screw connection |
4 |
36mm |
Siemens 3RH29111HA31 Auxiliary Switch module 3 NO+1 NC screw terminal |
06-8271
|
|
Despatched within 4 working days - 17 in stock
|
1+ £12.11
Price per unit Ex VAT
|
|
Multicolour |
43.7mm |
|
(W x H x D) 36 x 37.5 x 43.7 mm |
|
|
37.5mm |
|
|
|
|
3RH2911-1HA31 |
Snap-in |
1 |
3 |
6A |
Screw connection |
|
36mm |
Siemens 3RH29111XA220MA0 Auxiliary Switch module 400A 1000V 1pc |
06-8273
|
|
Despatched within 4 working days - 14 in stock
|
1+ £12.36
Price per unit Ex VAT
|
|
Multicolour |
43.7mm |
|
(W x H x D) 36 x 37.5 x 43.7 mm |
|
|
37.5mm |
|
|
|
|
3RH2911-1XA22-0MA0 |
Snap-in |
2 |
2 |
6A |
Screw connection |
|
36mm |
Siemens 3RH2911-2FA22 Auxiliary Switch Module 4 NO Screw Terminal |
06-8275
|
|
Despatched within 4 working days - 38 in stock
|
1+ £12.11
Price per unit Ex VAT
|
|
Multicolour |
47.7mm |
|
(W x H x D) 36 x 41.5 x 47.7 mm |
|
|
41.5mm |
|
|
|
|
3RH2911-2FA22 |
Snap-in |
2 |
2 |
6A |
Spring clamp connection |
|
36mm |
Siemens 3RH29112HA22 Auxiliary Switch module 1 NC path ring lug |
06-8279
|
|
Despatched within 4 working days - 30 in stock
|
1+ £12.11
Price per unit Ex VAT
|
|
|
47.7mm |
|
(W x H x D) 36 x 41.5 x 47.7 mm |
|
|
41.5mm |
|
|
|
|
3RH2911-2HA22 |
Snap-in |
2 |
2 |
6A |
Spring clamp connection |
|
36mm |
Siemens 3RH29112NF11 Auxiliary Switch 1 NO + 2 NC front mount 3RH/3RT |
06-8281
|
|
Available to back orderBack order, lead time 11 days
|
1+ £27.60
| 1+ |
£27.60 |
| 10+ |
£27.37 |
| 50+ |
£27.06 |
Price per unit Ex VAT
|
|
|
47.7mm |
|
(W x H x D) 36 x 41.5 x 47.7 mm |
|
|
41.5mm |
|
|
|
|
3RH2911-2NF11 |
Snap-in |
1 |
1 |
N/A |
Spring clamp connection |
|
36mm |