Siemens 3RH2911-1FA40 SIRIUS Auxiliary Switch module 10 A 4 S paths

MPN
3RH29111FA40
Brand
Siemens
EAN-13
4011209829398
Order Code
06-8263
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Siemens 3RH2911-1FA40 Auxiliary Switch Module is a high-quality electrical component designed for use with contactors. Rated at 10 A, this module is ideal for enhancing control circuit versatility in industrial automation and motor control systems. Typically, it is employed to provide additional signalling and control functionalities in various electrical circuits.
Type Auxiliary switch module
Auxiliary contact type 4 makers
Colour Multicolour
Connection Screw terminal
Contact Current Rating 40A
Current load 10A
Depth 43.7mm
Dimensions (W x H x D) 36 x 37.5 x 43.7 mm
Durability 1.0E7
Electrical lifespan 200000
Height 37.5mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RH2911-1FA40
Model Top mounting
Mounting method Other
Mounting Style Front
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of fault-signal switches 0
Number of Poles 4
Rated operation current Ie at AC-15, 230 V 6A
Terminals 4-pin
Type of electric connection Screw connection
Width 36mm

Reviews

Be the first to submit a review

Trustpilot