Siemens 3RH29112NF11 Auxiliary Switch 1 NO + 2 NC front mount 3RH/3RT

MPN
3RH29112NF11
Brand
Siemens
EAN-13
4011209829923
Order Code
06-8281
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 3RH2911-2NF11 Auxiliary Switch Module is an electrical contactor designed to provide additional switching capabilities. It is typically used in industrial automation settings to enhance the functionality of control circuits. This module is highly reliable and compatible with various Siemens contactors.
Type Auxiliary switch module
Depth 47.7mm
Dimensions (W x H x D) 36 x 41.5 x 47.7 mm
Height 41.5mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RH2911-2NF11
Model Top mounting
Mounting method Other
Mounting Style Snap-in
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V N/A
Type of electric connection Spring clamp connection
Width 36mm

Reviews

Be the first to submit a review

Trustpilot