Siemens 3RH29111HA31 Auxiliary Switch module 3 NO+1 NC screw terminal

MPN
3RH29111HA31
Brand
Siemens
EAN-13
4011209829350
Order Code
06-8271
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Siemens is the manufacturer of the 3RH2911-1HA31 Auxiliary switch module. This electrical contactor is used to expand the functionality of a main contactor by adding auxiliary contacts. It is typically applied in industrial automation and control systems to enhance the operation of electrical circuits.
Type Auxiliary switch module
Colour Multicolour
Depth 43.7mm
Dimensions (W x H x D) 36 x 37.5 x 43.7 mm
Height 37.5mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RH2911-1HA31
Model Top mounting
Mounting method Other
Mounting Style Snap-in
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 3
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Screw connection
Width 36mm

Reviews

Be the first to submit a review

Trustpilot