Siemens 3RH19211DA11 Auxiliary Switch 2NO+2NC 4-pole screw terminal

MPN
3RH19211DA11
Brand
Siemens
EAN-13
4011209379862
Order Code
06-8227
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Siemens manufactures the 3RH1921-1DA11 auxiliary switch module, designed to enhance the functionality of electrical contactors. This module provides reliable auxiliary contacts for additional control and signalling in electrical circuits. It is typically used in industrial and commercial applications to ensure efficient operation of contactor-based systems.
Type Auxiliary switch module
Depth 71mm
Dimensions (W x H x D) 10 x 80 x 71 mm
Height 80mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH1921-1DA11
Misc Attribute 2 S0
Model Top mounting
Mounting method Other
Mounting Style Snap-in
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Number of Poles 4
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Screw connection
Width 10mm

Reviews

Be the first to submit a review

Trustpilot