Siemens 3RH29111FA22 SIRIUS Auxiliary Switch 10 A 2 NO+2 NC screw terminal

MPN
3RH29111FA22
Brand
Siemens
EAN-13
4011209878174
Order Code
06-8261
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Siemens 3RH2911-1FA22 auxiliary switch module is designed for use with electrical contactors, offering robust switch functionality rated at 10 A. It enhances the capabilities of Siemens contactors by providing additional switching functions, making it suitable for complex control circuits. Common applications include automation systems, machine tool control, and industrial switching operations.
Type Auxiliary switch module
Connection Screw terminal
Current load 10A
Depth 43.7mm
Dimensions (W x H x D) 36 x 37.5 x 43.7 mm
Durability 1.0E7
Electrical lifespan 200000
Height 37.5mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RH2911-1FA22
Model Top mounting
Mounting method Other
Mounting Style Front
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Number of Poles 4
Rated operation current Ie at AC-15, 230 V 6A
Terminals 4-pin
Type of electric connection Screw connection
Weight 0.05
Width 36mm

Reviews

Be the first to submit a review

Trustpilot