Siemens 3RH29111HA22 SIRIUS Auxiliary Switch 2NO+2NC for 3RH2/3RT2

MPN
3RH29111HA22
Brand
Siemens
EAN-13
4011209829312
Order Code
06-8269
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Siemens 3RH2911-1HA22 Auxiliary Switch Module is a versatile electrical component designed to enhance the functionality of contactors. This 10 A rated module is perfect for industrial applications where reliability and efficiency are critical. It extends the control capabilities of the main contactor by providing additional auxiliary contacts for signaling or interlocking purposes.
Type Auxiliary switch module
Colour Multicolour
Connection Screw terminal
Current load 10A
Depth 43.7mm
Dimensions (W x H x D) 36 x 37.5 x 43.7 mm
Durability 1.0E7
Electrical lifespan 200000
Height 37.5mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RH2911-1HA22
Model Top mounting
Mounting method Other
Mounting Style Front
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Number of Poles 4
Rated operation current Ie at AC-15, 230 V 6A
Terminals 4-pin
Type of electric connection Screw connection
Weight 0.05
Width 36mm

Reviews

Be the first to submit a review

Trustpilot