Siemens 3RH29112HA22 Auxiliary Switch module 1 NC path ring lug

MPN
3RH29112HA22
Brand
Siemens
EAN-13
4011209829558
Order Code
06-8279
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Siemens offers the 3RH2911-2HA22 auxiliary switch module, designed for integration with electrical contactors. This device enhances the functionality of contactors by providing additional auxiliary contacts. Typical applications include industrial control panels and automation systems.
Type Auxiliary switch module
Depth 47.7mm
Dimensions (W x H x D) 36 x 41.5 x 47.7 mm
Height 41.5mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RH2911-2HA22
Model Top mounting
Mounting method Other
Mounting Style Snap-in
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Spring clamp connection
Width 36mm

Reviews

Be the first to submit a review

Trustpilot