Siemens 3RH29111XA220MA0 Auxiliary Switch module 400A 1000V 1pc

MPN
3RH29111XA220MA0
Brand
Siemens
EAN-13
4011209891579
Order Code
06-8273
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Siemens manufactures the 3RH2911-1XA22-0MA0 auxiliary switch module, designed to enhance the functionality of electrical contactors. This module provides reliable auxiliary contact support and is ideal for industrial automation systems where precision control of machinery is essential. Its robust design ensures durability and long-term performance in demanding environments.
Type Auxiliary switch module
Colour Multicolour
Depth 43.7mm
Dimensions (W x H x D) 36 x 37.5 x 43.7 mm
Height 37.5mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RH2911-1XA22-0MA0
Model Top mounting
Mounting method Other
Mounting Style Snap-in
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Screw connection
Width 36mm

Reviews

Be the first to submit a review

Trustpilot