Siemens 3RH2911-2FA22 Auxiliary Switch Module 4 NO Screw Terminal

MPN
3RH29112FA22
Brand
Siemens
EAN-13
4011209892996
Order Code
06-8275
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Siemens 3RH2911-2FA22 is an auxiliary switch module designed for use with electrical contactors. This module enhances the functionality of contactor systems by providing additional switching capabilities. It is typically used in industrial and automation applications to manage control circuits efficiently.
Type Auxiliary switch module
Colour Multicolour
Depth 47.7mm
Dimensions (W x H x D) 36 x 41.5 x 47.7 mm
Height 41.5mm
IP Rating IP20
Lamp holder None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RH2911-2FA22
Model Top mounting
Mounting method Other
Mounting Style Snap-in
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Spring clamp connection
Width 36mm

Reviews

Be the first to submit a review

Trustpilot