Sealey ATV1135 ATV/Quad Recovery Winch 1135kg (2500lb) Line Pull 12V |
89-9181
|
|
Despatched within 2 working days - 10 in stock
|
1+ £220.59
Price per unit Ex VAT
|
Winch |
|
22kN |
1135kg |
|
|
ATV1135.WR - Wire Rope (Ø4.8mm x 15.2m) for ATV1135, ATV1135.DR - Dyneema Rope (Ø4.9mm x 15.2m) for ATV1135 |
|
No-Load - 26A, Maximum Load - 150A |
|
|
180:1 |
11.8kg |
1135kg(2500lb) |
No-Load - 4.8m/min, Maximum Load - 1.6m/min |
1.8kW(2.34hp) |
*Performance quoted at first layer of cable on drum |
12V |
Layer 1: 1135kg, Layer 5: 591kg |
4.8mm |
Sealey SRW4300 Self Recovery Winch 4300kg Line Pull 12V |
89-9197
|
|
Despatched within 2 working days - 50 in stock
|
1+ £479.13
Price per unit Ex VAT
|
Winch |
|
|
4300kg |
|
|
SRW5450.WR, SRW5450.DR |
|
No-Load - 90A, Maximum Load - 420A |
|
|
196.6:1 |
40kg |
4300kg(9500lb) |
No Load - 4.3m/min, Maximum Load - 1.6m/min |
1.9kW |
*Performance quoted at first layer of cable on drum |
12V |
|
9.2mm |
Sealey SRW5450 Self Recovery Winch 5450kg Line Pull 12V |
89-9198
|
|
Despatched within 2 working days - 50 in stock
|
1+ £477.24
Price per unit Ex VAT
|
Winch |
|
|
5450kg |
|
|
SRW5450.WR, SRW5450.DR |
|
No-Load - 90A, Maximum Load - 460A |
|
|
196.6:1 |
40.5kg |
5450kg(12000lb) |
No Load - 4.3m/min, Maximum Load - 0.6m/min |
2kW |
*Performance quoted at first layer of cable on drum |
12V |
|
9.2mm |
Sealey RW5675 Recovery Winch 5675kg (12500lb) Line Pull 12V Industrial |
89-9188
|
|
Despatched within 2 working days - 20 in stock
|
1+ £626.97
Price per unit Ex VAT
|
Winch |
|
|
5675kg |
|
|
|
|
No-Load - 50A, Maximum Load - 390A |
|
|
171:1 |
41kg |
5675kg(12500lb) |
No Load - 15m/min, Maximum Load - 1m/min |
4.7kW(6.4hp) |
*Performance quoted at first layer of cable onto drum |
12V |
|
9.2mm |
Sealey RW8180 Recovery Winch 8180kg Line Pull 12V Industrial |
89-9195
|
|
Despatched within 2 working days - 10 in stock
|
1+ £739.99
Price per unit Ex VAT
|
Winch |
|
|
8180kg |
|
|
RW8180.WR - Wire Rope (Ø13mm x 25m) for RW8180 |
|
No-Load - 95A, Maximum Load - 420A |
|
|
516:1 |
69kg |
8180kg(18000lb) |
No Load - 3.5m/min, Maximum Load - 0.8m/min |
2.3kW |
*Performance quoted at first layer of cable on drum |
12V |
|
13mm |
Sealey ATV1135.WR Wire Rope (Ø4.8mm x 15.2mtr) for ATV1135 |
89-9183
|
|
Despatched within 2 working days - 20 in stock
|
1+ £21.41
Price per unit Ex VAT
|
Winch Cable |
|
|
|
ATV1135 |
|
|
4.8mm |
|
15.2m |
|
|
1.46kg |
|
|
|
|
|
|
|
Sealey ATV2040.WR Wire Rope (Ø5.4mm x 17mtr) for ATV2040 |
89-9185
|
|
Despatched within 2 working days - 50 in stock
|
1+ £26.37
Price per unit Ex VAT
|
Winch Cable |
|
|
|
ATV2040 |
|
|
5.4mm |
|
17m |
|
|
2.06kg |
|
|
|
|
|
|
|
Sealey RW8180.WR Wire Rope (13mm x 25mtr) for RW8180 |
89-9196
|
|
Despatched within 2 working days - 10 in stock
|
1+ £125.37
Price per unit Ex VAT
|
Winch Cable |
|
|
|
RW8180 |
|
|
13mm |
|
25m |
|
|
17.03kg |
|
|
|
|
|
|
|
Sealey SRW5450.WR Wire Rope (9.2mm x 26mtr) for SWR4300 & SRW5450 |
89-9199
|
|
Despatched within 2 working days - 10 in stock
|
1+ £81.64
Price per unit Ex VAT
|
Winch Cable |
|
|
|
SRW4300, SRW5450 |
|
|
9.2mm |
|
26m |
|
|
9.25kg |
|
|
|
|
|
|
|
Sealey RW5675.WR Wire Rope (Ø10.3mm x 29mtr) for RW5675 |
89-9189
|
|
Despatched within 2 working days - 1 in stock
|
1+ £95.34
Price per unit Ex VAT
|
Winch Cable |
|
|
|
RW5675 |
|
|
10.3mm |
|
29m |
|
|
13.24kg |
|
|
|
|
|
|
|
Sealey UWRC01 Universal Winch Remote Control |
89-9179
|
|
Despatched within 2 working days - 100 in stock
|
1+ £51.12
Price per unit Ex VAT
|
Winch remote control |
MN21 23A (supplied) |
|
|
|
Handheld Control Unit (x1), 4-Pin Plug-and-Play Receiver Unit (x1) |
|
|
|
|
30m |
|
0.15kg |
|
|
|
|
|
|
|