Sealey ATV1135.WR Wire Rope (Ø4.8mm x 15.2mtr) for ATV1135

MPN
ATV1135.WR
Brand
Sealey
EAN-13
5051747814042
Order Code
89-9183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

All winches are supplied as standard with wire rope. As this is a consumable part replacement ropes are available (N.B. Hook not included). See winch specification chart for correct model number to suit your winch.
  • Wire rope for Model No. ATV1135 Recovery Winch.
  • Rope Diameter x Length: Ø4.8mm x 15.2m.
  • Model No. ATV1135.WR
Type Winch Cable
Application(s) ATV1135
Diameter 4.8mm
Length 15.2m
Nett Weight 1.46kg

Reviews

Be the first to submit a review

Trustpilot