Sealey ATV1135 ATV/Quad Recovery Winch 1135kg (2500lb) Line Pull 12V

MPN
ATV1135
Brand
Sealey
EAN-13
5054511341560
Order Code
89-9181
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £220.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Suitable for ATV and quad bike mounting, these high-speed winches offer a combination of performance with durability. Designed and built with the toughest jobs in mind. High power 1.8kW (2.34hp) 12V DC permanent magnet type motor gives first class pulling power. Heavy-duty all-weather housing. 3-Stage planetary gears. Patented unique automatic spring brake, reliable in full load operation. Sliding ring gear clutch. High quality wire rope feeds through 4-way roller fairlead. IP67 rated motor and gearbox.
  • Suitable for ATV and quad bike mounting, these high-speed winches offer a combination of performance with durability.
  • High power 1.8kW(2.34hp) 12V DC permanent magnet type motor gives first class pulling power.
  • Heavy-duty all-weather housing.
  • 3-Stage planetary gears.
  • Patented unique automatic spring brake, reliable in full load operation.
  • Sliding ring gear clutch.
  • High quality wire rope feeds through 4-way roller fairlead.
  • IP67 rated motor and gearbox.
  • Gear Ratio: 180:1.
  • Model No. ATV1135 *Performance quoted at first layer of cable on drum
Type Winch
Cable Minimum Brake Force 22kN
Capacity 1135kg
Consumable Parts ATV1135.WR - Wire Rope (Ø4.8mm x 15.2m) for ATV1135, ATV1135.DR - Dyneema Rope (Ø4.9mm x 15.2m) for ATV1135
Current Draw No-Load - 26A, Maximum Load - 150A
Gear Ratio 180:1
Line Pull* 1135kg(2500lb)
Line Speed* No-Load - 4.8m/min, Maximum Load - 1.6m/min
Motor Power 1.8kW(2.34hp)
Nett Weight 11.8kg
Note *Performance quoted at first layer of cable on drum
Rated Capacity Layer 1: 1135kg, Layer 5: 591kg
Supply 12V
Wire Rope Diameter 4.8mm
Wire Rope Length 14m

Reviews

Be the first to submit a review

Trustpilot