Sealey RW8180 Recovery Winch 8180kg Line Pull 12V Industrial

MPN
RW8180
Brand
Sealey
EAN-13
5051747814141
Order Code
89-9195
Country of Origin
China
  • Not available for Export
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £739.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Suitable for industrial recovery and off-road use. Designed and built with the toughest jobs in mind. Check out the features: Heavy-duty all-weather housing. High power 2.3kW 12V DC series wound motor gives first class pulling power. 4-Stage planetary gears using oversized components for greater torque plus in drum brake. Remote control allows power in and power out of cable from a safe distance. Ergonomic lift & turn free spool clutches. High quality wire rope with a 4-way roller fairlead for smooth and even distribution of cable onto drum.
  • Suitable for industrial recovery and off-road use.
  • Designed and built with the toughest jobs in mind.
  • Heavy-duty all-weather housing and solenoids.
  • High power 2.3kW 12V DC series wound motor gives first class pulling power.
  • 4-Stage planetary gears using oversized components for greater torque plus in drum brake.
  • Remote control allows power in and power out of cable from a safe distance.
  • Ergonomic lift & turn free spool clutches.
  • High quality wire rope with a 4-way roller fairlead for smooth and even distribution of cable onto drum.
  • Cable Length: 25m.
  • Line Pull*: 8180kg(18000lb).
  • Gear Ratio: 516:1.
  • 3 Year Guarantee*.
  • Model No. RW8180
Type Winch
Capacity 8180kg
Consumable Parts RW8180.WR - Wire Rope (Ø13mm x 25m) for RW8180
Current Draw No-Load - 95A, Maximum Load - 420A
Gear Ratio 516:1
Line Pull* 8180kg(18000lb)
Line Speed* No Load - 3.5m/min, Maximum Load - 0.8m/min
Motor Power 2.3kW
Nett Weight 69kg
Note *Performance quoted at first layer of cable on drum
Supply 12V
Wire Rope Diameter 13mm
Wire Rope Length 25m

Reviews

Be the first to submit a review

Trustpilot