Sealey RW5675 Recovery Winch 5675kg (12500lb) Line Pull 12V Industrial

MPN
RW5675
Brand
Sealey
EAN-13
5054511382266
Order Code
89-9188
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £626.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

An all-metal chassis for long-life and low maintenance, suitable for industrial recovery and off-road use. Motor can easily be rotated 90° to meet various wiring and mounting requirements. A 6.4hp high power 4.7kW 12V DC motor with a permanent magnet gives first class pulling power. Innovative Double Lock load-holding brake design provides zero drag when pulling in. Ergonomic lift & turn free spool clutch. 4-Stage planetary gears. High quality wire rope feeds through 4-way roller fairlead for even distribution of cable onto drum. Heavy-duty all-weather housing and IP67 rated motor and gearbox.
  • Suitable for industrial recovery and off-road use.
  • All-metal chassis for long-life and low maintenance.
  • Motor can easily be rotated 90° to meet various wiring and mounting requirements.
  • A 6.4hp high power 4.7kW 12V DC motor with a permanent magnet gives first class pulling power.
  • Innovative Double Lock load-holding brake design provides zero drag when pulling in.
  • Ergonomic lift & turn free spool clutch.
  • 4-Stage planetary gears.
  • High quality wire rope feeds through 4-way roller fairlead for even distribution of cable onto drum.
  • Heavy-duty all-weather housing gives IP67 rated motor and gearbox.
  • 3 Year Guarantee*.
  • Model No. RW5675
Type Winch
Capacity 5675kg
Current Draw No-Load - 50A, Maximum Load - 390A
Gear Ratio 171:1
Line Pull* 5675kg(12500lb)
Line Speed* No Load - 15m/min, Maximum Load - 1m/min
Motor Power 4.7kW(6.4hp)
Nett Weight 41kg
Note *Performance quoted at first layer of cable onto drum
Supply 12V
Wire Rope Diameter 9.2mm
Wire Rope Length 26m

Reviews

Be the first to submit a review

Trustpilot