Sealey RW5675.WR Wire Rope (Ø10.3mm x 29mtr) for RW5675

MPN
RW5675.WR
Brand
Sealey
EAN-13
5051747814110
Order Code
89-9189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £95.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Wire rope for Model No. RW5675 Recovery Winch. Rope Ø x Length: 10.3mm x 29m.
  • Wire rope for Model No. RW5675 Recovery Winch.
  • Rope Ø x Length: 10.3mm x 29m.
  • Model No. RW5675.WR
Type Winch Cable
Application(s) RW5675
Diameter 10.3mm
Length 29m
Nett Weight 13.24kg

Reviews

Be the first to submit a review

Trustpilot