Sealey ATV2040.WR Wire Rope (Ø5.4mm x 17mtr) for ATV2040

MPN
ATV2040.WR
Brand
Sealey
EAN-13
5051747814073
Order Code
89-9185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All winches are supplied as standard with wire rope. As this is a consumable part replacement ropes are available (N.B. Hook not included). See winch specification chart for correct model number to suit your winch.
  • Wire rope for Model No. ATV2040 Recovery Winch.
  • Rope Diameter x Length: Ø5.4mm x 17m.
  • Model No. ATV2040.WR
Type Winch Cable
Application(s) ATV2040
Diameter 5.4mm
Length 17m
Nett Weight 2.06kg

Reviews

Be the first to submit a review

Trustpilot