Sealey UWRC01 Universal Winch Remote Control

MPN
UWRC01
Brand
Sealey
EAN-13
5051747814257
Order Code
89-9179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £51.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Universal wireless remote control kit has a 4-pin plug-and-play receiver. With a range of up to 30m (dependant on environment), a wireless remote control is an essential accessory. Weatherproof receiver and handset making it ideal for off-roaders and recovery trucks, enabling the operator to stand well clear or sit in the cab (provided there are no restrictions).
  • Universal wireless remote control has a 4-pin plug-and-play receiver.
  • With a range of up to 30m (dependant on the environment), a wireless remote control is an essential accessory.
  • Weatherproof receiver and handset making them ideal for off-roaders and recovery trucks, enabling the operator to stand well clear or sit in the cab (provided there are no restrictions).
  • Contents: Handheld Control Unit (x1), 4-Pin Plug-and-Play Receiver Unit (x1).
  • Battery Type: MN21 23A (supplied).
  • Model No. UWRC01
Type Winch remote control
Battery MN21 23A (supplied)
Contents Handheld Control Unit (x1), 4-Pin Plug-and-Play Receiver Unit (x1)
Nett Weight 0.15kg
Range 30m

Reviews

Be the first to submit a review

Trustpilot