Sealey SRW4300 Self Recovery Winch 4300kg Line Pull 12V

MPN
SRW4300
Brand
Sealey
EAN-13
5051747814219
Order Code
89-9197
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £479.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for self-recovery and off-road use. Heavy-duty all-weather housing and solenoids. 3-Stage planetary gears using oversized components for greater torque, plus mechanical braking. Remote control allows power in and power out of cable from a safe distance. Ergonomic lift & turn free spool clutches. High quality wire rope with a 4-way roller fairlead for smooth and even distribution of cable onto drum. IP67 rated.
  • Suitable for self-recovery and off-road use.
  • Designed and built with the toughest jobs in mind.
  • Heavy-duty all-weather housing and solenoids.
  • High power 1.9kW 12V DC series wound motor gives first class pulling power.
  • 3-Stage planetary gears using oversized components for greater torque plus mechanical braking.
  • Remote control allows power in and power out of cable from a safe distance.
  • Ergonomic lift & turn free spool clutches.
  • High quality wire rope with a 4-way roller fairlead for smooth and even distribution of cable onto drum.
  • Cable Length: 26m.
  • Line Pull*: 4300kg(9500lb).
  • Gear Ratio: 196.6:1.
  • IP67 rated.
  • 3 Year Guarantee*.
  • Model No. SRW4300 *Performance quoted at first layer of cable on drum
Type Winch
Capacity 4300kg
Consumable Parts SRW5450.WR, SRW5450.DR
Current Draw No-Load - 90A, Maximum Load - 420A
Gear Ratio 196.6:1
Line Pull* 4300kg(9500lb)
Line Speed* No Load - 4.3m/min, Maximum Load - 1.6m/min
Motor Power 1.9kW
Nett Weight 40kg
Note *Performance quoted at first layer of cable on drum
Supply 12V
Wire Rope Diameter 9.2mm
Wire Rope Length 26m

Reviews

Be the first to submit a review

Trustpilot