Sealey RW8180.WR Wire Rope (13mm x 25mtr) for RW8180

MPN
RW8180.WR
Brand
Sealey
EAN-13
5051747814158
Order Code
89-9196
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £125.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Wire rope for Model No. RW8180 Recovery Winch. Rope Ø x Length: 13mm x 25m.
  • Wire rope for Model No. RW8180 Recovery Winch.
  • Rope Ø x Length: 13mm x 25m.
  • Model No. RW8180.WR
Type Winch Cable
Application(s) RW8180
Diameter 13mm
Length 25m
Nett Weight 17.03kg

Reviews

Be the first to submit a review

Trustpilot