Scotch 8959 Filament Tape 50m x 50mm Strong BOPP Synthetic Rubber |
10-5549
|
|
Despatched within 4 working days - 20 in stock
|
1+ £15.00
Price per unit Ex VAT
|
50mm |
50m |
Transparent |
2627 N/10mm |
Polypropylene |
(L x W) 50 m x 50 mm |
8959 |
|
|
0.13mm |
|
Filament Tape |
Natural rubber |
Scotch 8959 Filament Tape 50m x 19mm Transparent Strong Adhesive |
10-5550
|
|
Despatched within 4 working days - 56 in stock
|
1+ £5.45
Price per unit Ex VAT
|
19mm |
50m |
Transparent |
2627 N/10mm |
Polypropylene |
(L x W) 50 m x 19 mm |
8959 |
|
|
0.13mm |
|
Filament Tape |
Natural rubber |
Scotch 587749 Filament Tape 50m x 38mm Strong Adhesion Reinforced |
10-5551
|
|
Despatched within 4 working days - 10 in stock
|
1+ £12.00
Price per unit Ex VAT
|
38mm |
50m |
Transparent |
2627 N/10mm |
Polypropylene |
(L x W) 50 m x 38 mm |
|
Scotch® |
|
0.13mm |
|
Filament Tape |
Natural rubber |
Scotch 587750 Scotch 8956 Filament Tape 50m x 50mm BOPP Synthetic Rubber |
10-5552
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £6.42
Price per unit Ex VAT
|
50mm |
50m |
Transparent |
|
|
(L x W) 50 m x 50 mm |
8956 |
Scotch® |
|
0.12mm |
|
Filament Tape |
Natural rubber |
Scotch 8915T24 Filament Tape 55m x 24mm Transparent High Tear Strength |
10-5553
|
|
Despatched within 4 working days - 61 in stock
|
1+ £9.35
Price per unit Ex VAT
|
24mm |
55m |
Transparent |
2977 N/10mm |
Polypropylene |
(L x W) 55 m x 24 mm |
|
|
|
0.152mm |
Synthetic rubber |
Filament Tape |
Natural rubber |
Scotch 89561950 Filament Tape 50mx19mm Reinforced BOPP Synthetic Rubber |
10-5554
|
|
Despatched within 4 working days - 110 in stock
|
2+ £2.85
Price per unit Ex VAT
|
19mm |
50m |
White |
|
|
(L x W) 50 m x 19 mm |
8956 |
|
|
0.12mm |
|
Filament Tape |
Natural rubber |
Scotch 89562550 Filament Tape 50m x 25mm BOPP Glass Fiber Reinforced |
10-5555
|
|
Despatched within 4 working days - 195 in stock
|
2+ £3.95
Price per unit Ex VAT
|
25mm |
50m |
White |
|
|
(L x W) 50 m x 25 mm |
8956 |
|
|
0.12mm |
|
Filament Tape |
Natural rubber |
Scotch 89565050 Filament Tape 50m x 50mm Synthetic Rubber Adhesive |
10-5556
|
|
Despatched within 4 working days - 39 in stock
|
1+ £7.25
Price per unit Ex VAT
|
50mm |
50m |
White |
|
|
(L x W) 50 m x 50 mm |
8956 |
|
483 mm (19") |
0.12mm |
|
Filament Tape |
Natural rubber |
Scotch 89592550 Scotch® Tape 50m x 25mm Strong Filament Adhesive |
10-5557
|
|
Despatched within 4 working days - 96 in stock
|
1+ £6.05
Price per unit Ex VAT
|
25mm |
50m |
Transparent |
2627 N/10mm |
Polypropylene |
(L x W) 50 m x 25 mm |
|
Scotch® |
|
0.13mm |
|
Filament Tape |
Natural rubber |
Scotch 89595050 Filament Tape 50m x 50mm Synthetic Rubber Adhesive |
10-5558
|
|
Despatched within 4 working days - 13 in stock
|
1+ £8.93
Price per unit Ex VAT
|
50mm |
50m |
Transparent |
2627 N/10mm |
Polypropylene |
(L x W) 50 m x 50 mm |
|
Scotch® |
|
0.13mm |
|
Filament Tape |
Natural rubber |
Scotch 89597550 Filament Tape 50m x 75mm Transparent Strong Adhesive |
10-5559
|
|
Despatched within 4 working days - 136 in stock
|
1+ £18.00
Price per unit Ex VAT
|
75mm |
50m |
Transparent |
2627 N/10mm |
Polypropylene |
(L x W) 50 m x 75 mm |
|
Scotch® |
|
0.13mm |
|
Filament Tape |
Natural rubber |
Scotch 89812550 Filament Tape 50m x 25mm Transparent 1Piece High-Performance |
10-5560
|
|
Despatched within 4 working days - 41 in stock
|
1+ £18.70
Price per unit Ex VAT
|
25mm |
50m |
Transparent |
6655 N/10mm |
Polypropylene |
(L x W) 50 m x 25 mm |
|
|
|
0.17mm |
Synthetic rubber |
Filament Tape |
Natural rubber |