Scotch 89565050 Filament Tape 50m x 50mm Synthetic Rubber Adhesive

MPN
89565050
Brand
Scotch
GTIN-14
08000280442356
Order Code
10-5556
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Scotch 8956 Filament tape measures 50 metres in length and 50 millimetres in width. This white tape is known for its high tensile strength and durability. It is typically used in bundling, reinforcing, and sealing applications.
Type Filament Tape
Width 50mm
Length 50m
Colour White
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 50 mm
Misc Attribute 8956
Rack size 483 mm (19")
Thickness 0.12mm

Reviews

Be the first to submit a review

Trustpilot