Scotch 89597550 Filament Tape 50m x 75mm Transparent Strong Adhesive

MPN
89597550
Brand
Scotch
GTIN-14
08000280401551
Order Code
10-5559
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Scotch 89597550 Filament tape by 3M is a transparent tape measuring 50 metres long and 75 millimetres wide. It is reinforced with filaments for strong holding power and is ideal for securing heavy packages. This durable tape is commonly used in shipping, packaging, and bundling tasks.
Type Filament Tape
Width 75mm
Length 50m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 2627 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 50 m x 75 mm
Series Scotch®
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot