Scotch 8959 Filament Tape 50m x 19mm Transparent Strong Adhesive

MPN
7000062460
Brand
Scotch
GTIN-14
04046719762569
Order Code
10-5550
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Scotch 8959 Filament Tape is a durable and transparent tape measuring 50 m x 19 mm, ideal for heavy-duty packaging applications. Manufactured by Scotch, it features strong adhesion and reinforced filaments for added strength. Typically used for bundling, reinforcing, and securing packages, it ensures reliable hold for various packaging needs.
Type Filament Tape
Width 19mm
Length 50m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 2627 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 50 m x 19 mm
Misc Attribute 8959
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot