Scotch 587749 Filament Tape 50m x 38mm Strong Adhesion Reinforced

MPN
587749
Brand
Scotch
GTIN-14
04046719762576
Order Code
10-5551
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Scotch 587749 filament tape measures 50 m in length and 38 mm in width. This transparent tape is strong and durable, ideal for securing heavy packages. Commonly used in shipping and storage applications, it provides reliable reinforcement and bundling.
Type Filament Tape
Width 38mm
Length 50m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 2627 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 50 m x 38 mm
Series Scotch®
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot