Scotch 8959 Filament Tape 50m x 50mm Strong BOPP Synthetic Rubber

MPN
7000062459
Brand
Scotch
GTIN-14
04046719762552
Order Code
10-5549
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Scotch 5856464 Filament Tape measures 50 metres in length and 50 millimetres in width. This transparent tape features strong filaments, ideal for bundling, reinforcing, and securing packages. Common applications include sealing heavy boxes and fastening large items securely.
Type Filament Tape
Width 50mm
Length 50m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 2627 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 50 m x 50 mm
Misc Attribute 8959
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot