Scotch 89595050 Filament Tape 50m x 50mm Synthetic Rubber Adhesive

MPN
89595050
Brand
Scotch
GTIN-14
08000280442172
Order Code
10-5558
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.37
50+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Scotch 89595050 filament tape measures 50 metres in length and 50 millimetres in width. It features strong adhesive properties with reinforcing filaments for heavy-duty sealing and bundling tasks. Typical applications include securing packages and reinforcing boxes.
Type Filament Tape
Width 50mm
Length 50m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 2627 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 50 m x 50 mm
Series Scotch®
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot