Scotch 587750 Scotch 8956 Filament Tape 50m x 50mm BOPP Synthetic Rubber

MPN
587750
Brand
Scotch
GTIN-14
04046719762583
Order Code
10-5552
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.55 £6.42
10+ £5.99
50+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Scotch 8956 Filament tape is transparent and measures 50 metres in length and 50 millimetres in width. This tape is known for its strong adhesion due to its fibreglass reinforcement. It is typically used for securing heavy packages and bundling items.
Type Filament Tape
Width 50mm
Length 50m
Colour Transparent
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 50 mm
Misc Attribute 8956
Series Scotch®
Thickness 0.12mm

Reviews

Be the first to submit a review

Trustpilot