Scotch 89592550 Scotch® Tape 50m x 25mm Strong Filament Adhesive

MPN
89592550
Brand
Scotch
GTIN-14
08000280442196
Order Code
10-5557
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Scotch 89592550 Filament tape measures 50 m in length and 25 mm in width. It is a robust tape known for its strength and transparent finish. Ideal for securing packages, bundling items, and reinforcing boxes.
Type Filament Tape
Width 25mm
Length 50m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 2627 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 50 m x 25 mm
Series Scotch®
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot