Scotch 8915T24 Filament Tape 55m x 24mm Transparent High Tear Strength

MPN
7000048606
Brand
Scotch
GTIN-14
00021200694608
Order Code
10-5553
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Scotch 8915T24 Filament tape, measuring 55 m in length and 24 mm in width. This transparent tape is designed with strong filaments for high tensile strength. It is typically used for bundling, reinforcing, and securing packages.
Type Filament Tape
Width 24mm
Length 55m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 2977 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 55 m x 24 mm
Material Synthetic rubber
Thickness 0.152mm

Reviews

Be the first to submit a review

Trustpilot