Scotch 89812550 Filament Tape 50m x 25mm Transparent 1Piece High-Performance

MPN
89812550
Brand
Scotch
GTIN-14
08021684336218
Order Code
10-5560
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.70
10+ £17.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Scotch 89812550 filament tape is 50 meters long and 25 millimetres wide. Known for its durability, it is ideal for bundling and reinforcing applications. This transparent tape is a reliable choice for securing heavy packages.
Type Filament Tape
Width 25mm
Length 50m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 6655 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 50 m x 25 mm
Material Synthetic rubber
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot