Schnepp 186 BLANK Mini Jack Socket 2.6mm Vertical Silver 1 piece |
12-8996
|
|
Despatched within 4 working days - 43 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Silver |
Brass nickel plated |
|
Not insulated |
13.5mm |
|
|
|
Nickel-plated brass |
plain, uninsulated |
|
10A |
2.6mm |
|
Socket, straight |
Socket |
Vertical |
Yes |
Soldering |
Mini jack socket |
Schnepp 187 BLAU Mini Jack Socket Vertical 2.6mm Blue 1 piece |
12-8997
|
|
Despatched within 4 working days - 163 in stock
|
10+ £0.573
Price per unit Ex VAT
|
Blue |
Brass nickel plated |
|
Insulated |
13.5mm |
ABS |
|
|
Nickel-plated brass · Insulation: ABS |
blue, insulated |
|
10A |
2.6mm |
|
Socket, straight |
Socket |
Vertical |
Yes |
Soldering |
Mini jack socket |
Schnepp 187 GELB Mini Jack Socket 2.6 mm Pin Yellow Vertical 1 piece |
12-8998
|
|
Despatched within 4 working days - 383 in stock
|
10+ £0.554
Price per unit Ex VAT
|
Yellow |
Brass nickel plated |
|
Insulated |
13.5mm |
ABS |
|
|
Nickel-plated brass · Insulation: ABS |
yellow, insulated |
|
10A |
2.6mm |
|
Socket, straight |
Socket |
Vertical |
Yes |
Soldering |
Mini jack socket |
Schnepp 187 GRÜN Mini Jack Socket 2.6mm Pin Vertical Green 1 piece |
12-8999
|
|
Despatched within 4 working days - 342 in stock
|
10+ £0.534
Price per unit Ex VAT
|
Green |
Brass nickel plated |
|
Insulated |
13.5mm |
ABS |
|
|
Nickel-plated brass · Insulation: ABS |
green, insulated |
|
10A |
2.6mm |
|
Socket, straight |
Socket |
Vertical |
Yes |
Soldering |
Mini jack socket |
Schnepp 187 ROT Mini Jack Socket Vertical 2.6mm Pin Dia Red 1 piece |
12-9000
|
|
Despatched within 4 working days - 189 in stock
|
10+ £0.585
Price per unit Ex VAT
|
Red |
Brass nickel plated |
|
Insulated |
13.5mm |
ABS |
|
|
Nickel-plated brass · Insulation: ABS |
red, insulated |
|
10A |
2.6mm |
|
Socket, straight |
Socket |
Vertical |
Yes |
Soldering |
Mini jack socket |
Schnepp 187 SCHWARZ Mini Jack Socket 2.6mm Black Vertical Pin 1 piece |
12-9001
|
|
Despatched within 4 working days - 1,729 in stock
|
10+ £0.573
Price per unit Ex VAT
|
Black |
Brass nickel plated |
|
Insulated |
13.5mm |
ABS |
|
|
Nickel-plated brass · Insulation: ABS |
black, insulated |
|
10A |
2.6mm |
|
Socket, straight |
Socket |
Vertical |
Yes |
Soldering |
Mini jack socket |
Schnepp 187 WEISS Mini Jack Socket Vertical Pin 2.6mm White 1 piece |
12-9002
|
|
Despatched within 4 working days - 49 in stock
|
10+ £0.544
Price per unit Ex VAT
|
White |
Brass nickel plated |
|
Insulated |
13.5mm |
ABS |
|
|
Nickel-plated brass · Insulation: ABS |
white, insulated |
|
10A |
2.6mm |
|
Socket, straight |
Socket |
Vertical |
Yes |
Soldering |
Mini jack socket |
Schnepp BU2400-BK Mini Jack Socket 2mm Pin Black Vertical with Nut |
12-9022
|
|
Despatched within 4 working days - 253 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Black |
Brass silver plated |
1mm² |
Partially insulated |
|
PA |
Länge mit Lötansatz 15mm |
Länge mit Lötansatz 15mm |
Brass, silver-plated |
Insulated socket |
2mm |
5A |
2mm |
BU 2400 |
Socket, straight |
Socket |
Vertical |
Yes |
Soldering |
Mini jack socket |
Schnepp BU2400-GN Mini Jack Socket 2mm Green Vertical with Nut |
12-9023
|
|
Despatched within 4 working days - 391 in stock
|
10+ £0.514
Price per unit Ex VAT
|
Green |
Brass silver plated |
1mm² |
Partially insulated |
|
PA |
Länge mit Lötansatz 15mm |
Länge mit Lötansatz 15mm |
Brass, silver-plated |
Insulated socket |
2mm |
5A |
2mm |
BU 2400 |
Socket, straight |
Socket |
Vertical |
Yes |
Soldering |
Mini jack socket |
Schnepp BU 2400 Mini Jack Socket Vertical 2mm Red Includes Fastening Nut |
12-9024
|
|
Despatched within 4 working days - 367 in stock
|
10+ £0.524
Price per unit Ex VAT
|
Red |
Brass silver plated |
1mm² |
Partially insulated |
|
PA |
Länge mit Lötansatz 15mm |
Länge mit Lötansatz 15mm |
Brass, silver-plated |
Insulated socket |
2mm |
5A |
2mm |
BU 2400 |
Socket, straight |
Socket |
Vertical |
Yes |
Soldering |
Mini jack socket |