Schnepp 187 SCHWARZ Mini Jack Socket 2.6mm Black Vertical Pin 1 piece

MPN
187 SCHWARZ
Brand
Schnepp
EAN-13
2050000238338
Order Code
12-9001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,729 in stock

The Schnepp mini jack socket is a black, vertical connector with a 2.6 mm pin diameter, designed for secure and reliable connections. This socket is typically used in laboratory and communication equipment requiring precise and insulated connections. Its robust construction makes it suitable for various electronic and safety applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Connection Soldering
Contact Material Brass nickel plated
Insulation Material ABS
Insulation Type Insulated
Length 13.5mm
Material (details) Nickel-plated brass · Insulation: ABS
Misc Attribute 1 black, insulated
Nominal Current 10A
Pin Ø 2.6mm
Type Mini jack socket

Reviews

Be the first to submit a review

Trustpilot