Schnepp BU2400-GN Mini Jack Socket 2mm Green Vertical with Nut

MPN
BU 2400-GN
Brand
Schnepp
EAN-13
2050000238116
Order Code
12-9023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

The Schnepp BU 2400 is a green insulated mini jack socket with a vertical pin diameter of 2 mm. It is often used in laboratory settings for connecting safety jack plugs and ensuring secure electrical connections. This socket is part of Schnepp's range of high-quality connectors, known for their reliability in professional environments.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green
Connection Soldering
Contact Material Brass silver plated
Cross section (flexible) (max.) 1mm²
Dim Länge mit Lötansatz 15mm
Dimensions Länge mit Lötansatz 15mm
Insulation Material PA
Insulation Type Partially insulated
Jack Diameter 2mm
Material (details) Brass, silver-plated
Misc Attribute 1 Insulated socket
Misc Attribute 2 BU 2400
Nominal Current 5A
Pin Ø 2mm
Type Mini jack socket

Reviews

Be the first to submit a review

Trustpilot