Schnepp 187 BLAU Mini Jack Socket Vertical 2.6mm Blue 1 piece

MPN
187 BLAU
Brand
Schnepp
EAN-13
2050000238345
Order Code
12-8997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The Schnepp mini jack socket has a vertical design and a pin diameter of 2.6 mm, offering a reliable connection for electronic projects. With its blue insulation, this connector is ideal for use in laboratory settings where safety and organisation are paramount. It is commonly used in telecommunications applications due to its compatibility with standard telephone sockets and other modular connector systems.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Brass nickel plated
Insulation Material ABS
Insulation Type Insulated
Length 13.5mm
Material (details) Nickel-plated brass · Insulation: ABS
Misc Attribute 1 blue, insulated
Nominal Current 10A
Pin Ø 2.6mm
Type Mini jack socket

Reviews

Be the first to submit a review

Trustpilot