Schnepp BU2400-BK Mini Jack Socket 2mm Pin Black Vertical with Nut

MPN
BU 2400-BK
Brand
Schnepp
EAN-13
2050000238192
Order Code
12-9022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

The Schnepp BU 2400 mini jack socket is a vertical, black connector with a 2 mm pin diameter. It features an insulated socket, designed for safety and reliability in laboratory applications. Typical uses include connecting various electronic components and equipment.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Connection Soldering
Contact Material Brass silver plated
Cross section (flexible) (max.) 1mm²
Dim Länge mit Lötansatz 15mm
Dimensions Länge mit Lötansatz 15mm
Insulation Material PA
Insulation Type Partially insulated
Jack Diameter 2mm
Material (details) Brass, silver-plated
Misc Attribute 1 Insulated socket
Misc Attribute 2 BU 2400
Nominal Current 5A
Pin Ø 2mm
Type Mini jack socket

Reviews

Be the first to submit a review

Trustpilot