Schnepp 187 GRÜN Mini Jack Socket 2.6mm Pin Vertical Green 1 piece

MPN
187 GRÜN
Brand
Schnepp
EAN-13
2050000238550
Order Code
12-8999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

The mini jack socket from Schnepp is a vertical connector with a pin diameter of 2.6 mm and comes in green. Its insulated design makes it ideal for use in laboratory environments, particularly in applications requiring 4 mm safety sockets. This product is suitable for telecommunications equipment and other electronic devices requiring reliable green connectors.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green
Connection Soldering
Contact Material Brass nickel plated
Insulation Material ABS
Insulation Type Insulated
Length 13.5mm
Material (details) Nickel-plated brass · Insulation: ABS
Misc Attribute 1 green, insulated
Nominal Current 10A
Pin Ø 2.6mm
Type Mini jack socket

Reviews

Be the first to submit a review

Trustpilot