Schnepp 187 GELB Mini Jack Socket 2.6 mm Pin Yellow Vertical 1 piece

MPN
187 GELB
Brand
Schnepp
EAN-13
2050000238352
Order Code
12-8998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

The Schnepp mini jack socket has a vertical design and features a pin diameter of 2.6 mm. This yellow, insulated component is ideal for use in laboratory and telecommunications equipment, providing reliable connectivity. Typically utilised in various connectors and safety applications, it supports secure plug and play compatibility.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Brass nickel plated
Insulation Material ABS
Insulation Type Insulated
Length 13.5mm
Material (details) Nickel-plated brass · Insulation: ABS
Misc Attribute 1 yellow, insulated
Nominal Current 10A
Pin Ø 2.6mm
Type Mini jack socket

Reviews

Be the first to submit a review

Trustpilot