Schnepp 186 BLANK Mini Jack Socket 2.6mm Vertical Silver 1 piece

MPN
186 BLANK
Brand
Schnepp
EAN-13
2050000238239
Order Code
12-8996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Schnepp mini jack socket is a vertical connector with a pin diameter of 2.6 mm, finished in silver. It is typically used in telephone connections and laboratory settings where uninsulated, plain jacks are required. This component is ideal for applications involving jack plug receptacles and laboratory connectors.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Silver
Connection Soldering
Contact Material Brass nickel plated
Insulation Type Not insulated
Length 13.5mm
Material (details) Nickel-plated brass
Misc Attribute 1 plain, uninsulated
Nominal Current 10A
Pin Ø 2.6mm
Type Mini jack socket

Reviews

Be the first to submit a review

Trustpilot