Schnepp 187 ROT Mini Jack Socket Vertical 2.6mm Pin Dia Red 1 piece

MPN
187 ROT
Brand
Schnepp
EAN-13
2050000238260
Order Code
12-9000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.585
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

The Schnepp mini jack socket is a vertical connector with a 2.6 mm pin diameter and is red in colour. It is commonly used in laboratory settings and for telephone connections. Its red insulation ensures safety and easy identification in various applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Red
Connection Soldering
Contact Material Brass nickel plated
Insulation Material ABS
Insulation Type Insulated
Length 13.5mm
Material (details) Nickel-plated brass · Insulation: ABS
Misc Attribute 1 red, insulated
Nominal Current 10A
Pin Ø 2.6mm
Type Mini jack socket

Reviews

Be the first to submit a review

Trustpilot