Schnepp 187 WEISS Mini Jack Socket Vertical Pin 2.6mm White 1 piece

MPN
187 WEISS
Brand
Schnepp
EAN-13
2050000238604
Order Code
12-9002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.544
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Schnepp mini jack socket is a vertical connector with a pin diameter of 2.6 mm and an insulated white casing. It is typically used in laboratory settings for connecting safety jack plugs and other connectors. This component is ideal for ensuring reliable connections in various electronic applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour White
Connection Soldering
Contact Material Brass nickel plated
Insulation Material ABS
Insulation Type Insulated
Length 13.5mm
Material (details) Nickel-plated brass · Insulation: ABS
Misc Attribute 1 white, insulated
Nominal Current 10A
Pin Ø 2.6mm
Type Mini jack socket

Reviews

Be the first to submit a review

Trustpilot