Schneider Electric NSYCAG104X95LM Fasteners 120x120 mm Ventilation Plate |
06-6035
|
|
Despatched within 4 working days - 51 in stock
|
1+ £9.26
Price per unit Ex VAT
|
Grey-white (RAL 7035) |
IP23 |
N/A |
|
(W x H) 120 mm x 120 mm |
120mm |
IP23 |
Steel |
Screw mounting |
80mm |
Lacquered |
120mm |
|
false |
Fasteners |
1 |
800mm |
Schneider Electric NSYCAG125LPF Outlet Filter 137x117x15mm RAL 7035 |
06-6037
|
|
Despatched within 4 working days - 50 in stock
|
1+ £28.63
Price per unit Ex VAT
|
Grey-white (RAL 7035) |
IP54 |
N/A |
15mm |
(W x H x D) 137 x 117 x 15 mm |
117mm |
|
Plastic |
Screw mounting |
125mm |
Untreated |
137mm |
|
true |
Fasteners |
1 |
800mm |
Schneider Electric NSYCAG12LPH2 ClimaSys sealed anti-condensation valve 10 pc |
06-6039
|
|
Despatched within 4 working days - 1 in stock
|
1+ £28.21
Price per unit Ex VAT
|
|
IP68 |
10.2mm |
|
(Ø x H) 10.2 mm x 30 mm |
30mm |
|
Plastic |
Screw mounting |
30mm |
Untreated |
140mm |
|
false |
Fasteners |
1 |
800mm |
Schneider Electric NSYCAG130X110LM ClimaSys metal grid 120x121mm IP23 |
06-6041
|
|
Available to back orderBack order, lead time 11 days
|
1+ £12.23
Price per unit Ex VAT
|
Grey-white (RAL 7035) |
IP23 |
N/A |
|
(W x H) 120 mm x 121 mm |
121mm |
IP23 |
Steel |
Screw mounting |
80mm |
Lacquered |
120mm |
|
false |
Fasteners |
1 |
800mm |
Schneider Electric NSYCAG170X190LM ClimaSys metal grid plate 120x121mm |
06-6043
|
|
Available to back orderBack order, lead time 11 days
|
1+ £14.53
Price per unit Ex VAT
|
Grey-white (RAL 7035) |
IP23 |
N/A |
|
(W x H) 120 mm x 121 mm |
121mm |
IP23 |
Steel |
Screw mounting |
80mm |
Lacquered |
120mm |
|
false |
Fasteners |
1 |
800mm |
Schneider Electric NSYCAG19LP ClimaSys vent cover Ø19mm IP45 2pcs screw fix |
06-6045
|
|
Despatched within 4 working days - 77 in stock
|
1+ £3.54
Price per unit Ex VAT
|
Grey-white (RAL 7035) |
IP45 |
19mm |
22mm |
(Ø x H) 19 mm x 30 mm |
30mm |
IP45 |
Plastic |
Screw mounting |
19mm |
Untreated |
23.5mm |
|
false |
Fasteners |
1 |
800mm |
Schneider Electric NSYCAG223LPF outlet filter 248x268x18mm RAL 7035 |
06-6047
|
|
Despatched within 4 working days - 3 in stock
|
1+ £32.48
Price per unit Ex VAT
|
Grey-white (RAL 7035) |
IP54 |
N/A |
18mm |
(W x H x D) 248 x 268 x 18 mm |
268mm |
|
Plastic |
Snap mounting |
223mm |
Untreated |
248mm |
0 |
true |
Fasteners |
1 |
800mm |
Schneider Electric NSYCAG291LPF ClimaSys CA-series grid IP54 291x291 mm |
06-6049
|
|
Back order - 2 availableBack-order availability date - 15/11/2026
|
1+ £38.05
Price per unit Ex VAT
|
Grey-white (RAL 7035) |
IP54 |
N/A |
18mm |
(W x H x D) 316 x 336 x 18 mm |
336mm |
|
Plastic |
Snap mounting |
291mm |
Untreated |
316mm |
|
true |
Fasteners |
1 |
800mm |
Schneider Electric NSYCAG92LPF Ventilation Grille 117x137x13mm 1pc |
06-6057
|
|
Despatched within 4 working days - 7 in stock
|
1+ £21.77
Price per unit Ex VAT
|
Grey-white (RAL 7035) |
IP54 |
N/A |
13mm |
(W x H x D) 117 x 137 x 13 mm |
137mm |
|
Plastic |
Snap mounting |
92mm |
Untreated |
117mm |
|
true |
Fasteners |
1 |
800mm |