Schneider Electric NSYCAG125LPF Outlet Filter 137x117x15mm RAL 7035

MPN
NSYCAG125LPF
EAN-13
3606480151538
Order Code
06-6037
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Schneider Electric's NSYCAG125LPF fasteners measure 137 x 117 x 15 mm and are designed for use in electrical enclosure ventilation. These fasteners are essential for efficient switchboard temperature control. They are typically used in applications requiring reliable switchboard ventilation.
Type Fasteners
Colour Grey-white (RAL 7035)
Degree of protection (IP) IP54
Depth 15mm
Diameter N/A
Dimensions (W x H x D) 137 x 117 x 15 mm
For max. number of fans 1
Height 117mm
Material Plastic
Mounting method Screw mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 125mm
Surface finishing Untreated
Width 137mm
With built-in filter true

Reviews

Be the first to submit a review

Trustpilot