Schneider Electric NSYCAG92LPF Ventilation Grille 117x137x13mm 1pc

MPN
NSYCAG92LPF
EAN-13
3606480151521
Order Code
06-6057
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schneider Electric's NSYCAG92LPF fasteners, with dimensions of 117 x 137 x 13 mm, are designed for secure enclosure applications. They are ideal for use in electrical and switchboard ventilation to maintain appropriate temperature control. Commonly used in industrial settings, these fasteners ensure reliable switchboard assembly and function.
Type Fasteners
Colour Grey-white (RAL 7035)
Degree of protection (IP) IP54
Depth 13mm
Diameter N/A
Dimensions (W x H x D) 117 x 137 x 13 mm
For max. number of fans 1
Height 137mm
Material Plastic
Mounting method Snap mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 92mm
Surface finishing Untreated
Width 117mm
With built-in filter true

Reviews

Be the first to submit a review

Trustpilot