Schneider Electric NSYCAG223LPF outlet filter 248x268x18mm RAL 7035

MPN
NSYCAG223LPF
EAN-13
3606480151545
Order Code
06-6047
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Schneider Electric's NSYCAG223LPF fasteners are designed for electrical enclosure ventilation, with dimensions of 248 x 268 x 18 mm. This product enhances switchboard ventilation and temperature control. Ideal for applications in managing switchboard environments, it ensures efficient airflow in electrical systems.
Type Fasteners
Colour Grey-white (RAL 7035)
Degree of protection (IP) IP54
Depth 18mm
Diameter N/A
Dimensions (W x H x D) 248 x 268 x 18 mm
For max. number of fans 1
Height 268mm
Material Plastic
Mounting method Snap mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 223mm
Surface finishing Untreated
Weight 0
Width 248mm
With built-in filter true

Reviews

Be the first to submit a review

Trustpilot