Schneider Electric NSYCAG130X110LM ClimaSys metal grid 120x121mm IP23

MPN
NSYCAG130X110LM
EAN-13
3606480151828
Order Code
06-6041
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Schneider Electric NSYCAG130X110LM fasteners measure 120 mm by 121 mm. They are used for electrical enclosure and switchboard ventilation to assist in temperature control. Typically, these fasteners are applied in settings requiring secure and efficient thermal management solutions.
Type Fasteners
Colour Grey-white (RAL 7035)
Degree of protection (IP) IP23
Diameter N/A
Dimensions (W x H) 120 mm x 121 mm
For max. number of fans 1
Height 121mm
IP Rating IP23
Material Steel
Mounting method Screw mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 80mm
Surface finishing Lacquered
Width 120mm
With built-in filter false

Reviews

Be the first to submit a review

Trustpilot