Schneider Electric NSYCAG19LP ClimaSys vent cover Ø19mm IP45 2pcs screw fix

MPN
NSYCAG19LP
EAN-13
3606480151903
Order Code
06-6045
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Schneider Electric NSYCAG19LP fasteners, measuring 19 mm in diameter and 30 mm in height, come in a set of 2 pieces. These fasteners are specifically designed for electrical enclosure and switchboard ventilation applications. They play a crucial role in maintaining optimal temperature control within switchboards.
Type Fasteners
Colour Grey-white (RAL 7035)
Degree of protection (IP) IP45
Depth 22mm
Diameter 19mm
Dimensions (Ø x H) 19 mm x 30 mm
For max. number of fans 1
Height 30mm
IP Rating IP45
Material Plastic
Mounting method Screw mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 19mm
Surface finishing Untreated
Width 23.5mm
With built-in filter false

Reviews

Be the first to submit a review

Trustpilot